OSRAM HOMELIGHTING 4099854468070 LED E27 3.4W Cool white Ø45mm EEC D Monochrome

MPN
4099854468070
Brand
OSRAM
EAN-13
4099854468070
Order Code
19-4573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Osram 4099854468070 is an LED light bulb known as the LED Star Classic P 40 Filament, featuring a power consumption of 3.4 watts and emitting a cool white light equivalent to 840 lumens. This clear filament bulb, designed with an E27 base, is constructed for energy-efficient indoor lighting applications where a lower power warm-tone light is beneficial—such as residential living spaces or commercial display areas. Its monochrome design and compact diameter of 45mm make it suitable for both aesthetic and functional use, ensuring compatibility with various lamp fittings within homes or office environments. As an environmentally friendly choice, it aligns with energy efficiency standards, carrying an energy efficiency class D classification, and is an optimal solution for engineers focused on integrating sustainability with performance.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 4000K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 20.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot