OSRAM HOMELIGHTING 4099854467998 LED Cool white EEC D E-27 5.9W 60mm x 60mm

MPN
4099854467998
Brand
OSRAM
EAN-13
4099854467998
Order Code
19-4572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.55
10+ £4.29
50+ £4.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Osram 4099854467998 is an LED bulb designed for indoor use, offering both efficiency and durability within a compact form factor. This E27 cap bulb operates at a power consumption of 5.9 watts, emitting a cool white light characteristic, denoted by a correlated colour temperature of 4000 Kelvin, making it suitable for various residential and commercial settings. The LED Star Classic A 60 Filament design, with dimensions of 60mm by 60mm, ensures compatibility with standard fixtures, providing a direct replacement for traditional incandescent lamps. Its energy efficiency class of D indicates substantial energy savings over older technologies, facilitating use in applications such as general room illumination, task lighting in offices, and accent lighting within retail environments.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour of light white
Colour of light adjustable white
Colour Temperature Range 4000K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 5.9W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Weight 31.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot