OSRAM HOMELIGHTING 4099854467974 LED E-27 3.4 W Cool white 45mm x 45mm

MPN
4099854467974
Brand
OSRAM
EAN-13
4099854467974
Order Code
19-4571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Osram 4099854467974 is a LED Star Classic P 40 Filament bulb designed for indoor light fittings, featuring a frosted E27 base with a power consumption of 3.4 watts. This LED bulb delivers a cool white light with a colour temperature of 4000K, making it suitable for environments where bright, consistent illumination is essential, such as offices and workspaces. The bulb's compact form factor, with dimensions of 45mm by 45mm, allows for easy integration into standard fixtures, while its efficient energy usage presents a sustainable alternative to traditional incandescent bulbs. Its robust construction and long lifespan make it ideal for applications requiring reliable and low-maintenance lighting solutions.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour of light white
Colour of light adjustable white
Colour Temperature Range 4000K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 20.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot