OSRAM HOMELIGHTING 4099854467899 LED E-27 3.4W Warm white 64mm x 64mm 1 pc

MPN
4099854467899
Brand
OSRAM
EAN-13
4099854467899
Order Code
19-4568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £8.06 £6.85
10+ £6.40
50+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854467899 offers a technologically advanced LED light bulb, identified as the LED Star Classic Edison ST64 40 Filament 3.4W 827 Clear E27. This energy-efficient bulb features a conventional Edison style with a clear glass finish, providing a warm white glow at a power consumption of 3.4 watts. Designed for indoor light fittings, it uses an E27 base, making it compatible with a wide range of standard lamp holders. Ideal for residential and professional environments, this bulb is suitable for a variety of applications, including ambient and task lighting in living spaces and workstations where long-lasting, reliable illumination is desired. The integration of LED technology ensures reduced energy usage and extended lifespan compared to traditional filament bulbs.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 143.00mm
Diameter 64.00mm
Dimensions (Ø x H) 64.00 x 64.00mm
Height/depth 64.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 46.00g
Width 64.00mm

Reviews

Be the first to submit a review

Trustpilot