OSRAM HOMELIGHTING 4099854467776 LED Bulb EEC D E14 3.4W Warm white 35x35mm

MPN
4099854467776
Brand
OSRAM
EAN-13
4099854467776
Order Code
19-4563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.37
10+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854467776 is a compact LED bulb designed for efficient indoor lighting. With the identifier LED Star Classic B 40 Filament 3.4W 827 Clear E14, this bulb operates at 3.4 watts and provides a warm white light, simulating the comforting hue of traditional incandescent bulbs while offering enhanced energy efficiency. Its small dimensions, specifically 35x35mm, make it suitable for a variety of indoor applications, including chandeliers, desk lamps, and wall lights where space is limited and aesthetic appeal is important. Characterised by its E14 base, this bulb ensures easy installation and compatibility with standard fittings, allowing seamless integration into existing residential or commercial lighting systems. The 3438275 component is particularly advantageous in settings that require both reliable performance and long-lasting service without frequent replacements.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 100.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 16.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot