OSRAM HOMELIGHTING 4099854467684 LED EEC D E14 1.8W Warm white 45.00mm x 45mm

MPN
4099854467684
Brand
Osram
EAN-13
4099854467684
Order Code
19-4561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
1+ £3.65
10+ £3.38
50+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854467684 is an LED light bulb designed for domestic indoor applications, featuring the LED Star Classic P 25 Filament technology. With a power consumption of 1.8 watts and emitting a warm white light, this bulb is encased in a frosted finish which diffuses the light for a gentler illumination. The bulb measures 45.00mm in diameter, making it suitable for fixtures with limited space, particularly chandeliers or decorative fittings requiring an E14 cap. Engineered for energy efficiency, it is an ideal replacement for traditional incandescent bulbs in residential settings, offering long-lasting performance and a reduction in energy usage.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 16.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot