OSRAM HOMELIGHTING 4099854467608 LED EEC D E14 3.4W Warm white 35mm x 35mm 1pc

MPN
4099854467608
Brand
OSRAM
EAN-13
4099854467608
Order Code
19-4559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854467608 LED Star Classic BW 40 Filament, is a high-efficiency warm white light bulb designed for indoor use. This LED bulb operates at 3.4 watts and employs a clear filament with an E14 base, offering a compact size of 35mm by 35mm. Intended for residential and commercial indoor lighting applications, it integrates seamlessly into standard lamp fittings, providing energy-efficient illumination with a colour temperature of 2700K. Its design mimics the classic filament bulb aesthetic while delivering modern LED performance, thus making it suitable for applications where both form and function are essential, such as pendant lamps, chandeliers, and decorative lighting fixtures.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 100.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 15.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot