OSRAM HOMELIGHTING 4099854467189 LED Cool white 3.4 W E14 35mm diameter 1 pc

MPN
4099854467189
Brand
OSRAM
EAN-13
4099854467189
Order Code
19-4556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.32 £4.52
10+ £4.27
50+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Osram 4099854467189 is an LED bulb known as the LED Star Classic B 40 Filament, offering a power consumption of 3.4 watts with a cool white light output. This clear E14 bulb has a 35 mm diameter, making it suitable for a variety of indoor light fittings that require small, efficient lighting solutions. Ideal for both residential and commercial applications, this LED bulb combines energy efficiency with a stylish design, featuring a filament-style construction that mimics traditional incandescent bulbs. It is particularly effective in environments where consistent, reliable illumination is crucial, such as in display lighting, desk lamps, and intricate chandelier fixtures. The use of modern LED technology ensures longevity and lower energy consumption compared to legacy lighting systems, making it an optimal choice for sustainable lighting designs.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 4000K
Content 1
Depth 100.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 16.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot