OSRAM HOMELIGHTING 4099854467042 LED Warm white E-27 1.8W 45x45mm 1 pc

MPN
4099854467042
Brand
OSRAM
EAN-13
4099854467042
Order Code
19-4553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
1+ £3.65
10+ £3.38
50+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Osram 4099854467042, also known as the LED Star Classic P 25 Filament 1.8W 827 Frosted E27, is a high-efficiency LED bulb designed for indoor light fittings. With a wattage of just 1.8W, this LED bulb provides a warm white light, equivalent to the traditional 25W incandescent lamps, offering significant energy savings. The bulb features an E27 base and a frosted finish, ensuring a diffuse light that is ideal for creating comfortable and inviting ambient environments. Common applications include residential lighting solutions such as table lamps, ceiling fixtures, and decorative lighting, where energy efficiency and warm lighting are desired. Its compact size of 45x45mm allows for easy integration into existing light fixtures without compromising aesthetics.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 20.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot