OSRAM HOMELIGHTING 4099854466885 LED EEC D E-27 1.8 W warm white 35x35 mm

MPN
4099854466885
Brand
OSRAM
EAN-13
4099854466885
Order Code
19-4550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £4.15 £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Osram 4099854466885 is a LED Star Classic B 25 Filament bulb designed for indoor use, featuring a frosted finish and an E27 base. The bulb operates at a power rating of 1.8 watts, providing warm white light at a colour temperature of 2700 Kelvin, which is ideal for creating a cosy ambience in residential or commercial settings. With a compact dimension of 35x35 mm, it fits into standard fittings and is well-suited for decorative and general lighting applications where energy efficiency and longevity are priorities. Its compatibility with existing E27 sockets ensures easy installation, making it a preferred choice for energy-conscious engineering projects seeking sustainable lighting solutions.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 92.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 20.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot