OSRAM HOMELIGHTING 4099854466779 LED EEC D E14 1.8W Warm white Ø35mm x 35mm

MPN
4099854466779
Brand
OSRAM
EAN-13
4099854466779
Order Code
19-4548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £4.40 £3.74
10+ £3.53
50+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Osram 4099854466779, is the LED Star Classic B 25 Filament which is an advanced light-emitting diode component ideal for indoor lighting fittings. This LED bulb, with a power rating of 1.8 watts, emits a warm white light at 2700 Kelvin, achieved through its innovative filament design housed within a clear glass body of 35mm diameter. Featuring an E14 base, it offers straightforward integration into existing lamp sockets designed for smaller fittings, enhancing energy efficiency with an energy efficiency class of D, as per recent energy labelling standards. It is particularly suited for residential and commercial applications where ambient, decorative lighting is desired, combining aesthetic appeal with modern, energy-saving technology.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 100.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 16.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot