OSRAM HOMELIGHTING 4099854466755 LED Warm white E14 1 W ØxH 45mmx45mm EEC D

MPN
4099854466755
Brand
OSRAM
EAN-13
4099854466755
Order Code
19-4547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
2+ £3.20
10+ £2.99
50+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Osram 4099854466755 is a high-quality LED light bulb, specifically designed as the LED Star Classic P 15 Filament 1W 827 Clear E14. This light bulb operates with an E14 base, commonly used in smaller fittings, and emits a warm white light with a colour temperature of 2700K. Its compact dimensions, with a diameter and height of 45mm, make it ideal for indoor light fittings where space is limited. The bulb's 1-watt power consumption provides an energy-efficient lighting solution suitable for applications in domestic settings, such as accent lighting for living spaces or decorative fixtures. This product has an energy efficiency class of D, offering a balanced performance between brightness and power usage.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 1W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 136lm
Weight 15.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot