OSRAM HOMELIGHTING 4099854466687 LED bulb Warm white E-27 1W Ø45mmxH45mm

MPN
4099854466687
Brand
Osram
EAN-13
4099854466687
Order Code
19-4544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
2+ £3.20
10+ £3.00
50+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Osram 4099854466687 is the Osram LED bulb, specifically the LED Star Classic P 15 Filament 1W 827 Clear E27. This bulb is designed for indoor lighting applications and features an E27 base, making it compatible with a wide range of light fittings, particularly those requiring low power consumption. With a warm white light output and a compact size of Ø45mm by 45mm in height, it is suitable for use in residential environments where gentle, energy-efficient illumination is needed. Engineers may typically incorporate this LED bulb into lamp fixtures for living rooms and decorative installations, ensuring both effective and aesthetic lighting solutions.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 1W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 136lm
Weight 20.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot