OSRAM HOMELIGHTING 4099854466632 LED Warm white 3.4W E-27 60x60mm 1pc

MPN
4099854466632
Brand
OSRAM
EAN-13
4099854466632
Order Code
19-4543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
1+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Osram 4099854466632, is a modern LED Star Classic A 40 Filament bulb that operates at 3.4 watts and is designed for optimal energy efficiency. This LED bulb emits a warm white light with a colour temperature of 2700K, suitable for creating comfortable ambient lighting in indoor settings. It features an E27 socket, measuring 60x60mm, which allows for easy integration into a wide range of standard lighting fixtures. The clear glass design ensures consistent light dispersion, making it ideal for domestic environments where consistent, warm illumination is desired. The Osram LED bulb is engineered to reduce energy consumption without compromising on light quality, addressing both residential and commercial application needs where longevity and reliability are paramount.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 31.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot