OSRAM HOMELIGHTING 4099854466502 LED bulb EEC D E-27 1W warm white Ø45mmxH45mm

MPN
4099854466502
Brand
OSRAM
EAN-13
4099854466502
Order Code
19-4540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Osram 4099854466502, LED Star Classic P 15 Filament bulb, is a 1W frosted lamp providing a warm white light. Designed with an E27 base, this LED bulb fits standard indoor light fittings and delivers an energy-efficient lighting solution categorised under EEC D. The bulb's compact dimensions, measuring 45mm in diameter and height, make it suitable for decorative and general-purpose lighting in residential and commercial environments where reduced energy consumption is critical. Its warm white illumination is ideal for creating an inviting atmosphere in living spaces or hospitality venues, while maintaining low operating costs and extended service life expected from LED technology.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 1W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 136lm
Suitable for lamp power 1W
Weight 20.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot