OSRAM HOMELIGHTING 4099854466465 LED Warm white E-27 5.9W 95x95mm 1pc EEC D

MPN
4099854466465
Brand
OSRAM
EAN-13
4099854466465
Order Code
19-4539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £10.38 £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Osram 4099854466465 is an LED light bulb known as the LED Star Globe 95 60 Filament, designed to provide indoor light fittings with efficient and warm illumination. With a power rating of 5.9 watts and a frosted finish, it emits a warm white light at 827 lumens through its E27 base, making it a suitable replacement for traditional incandescent bulbs in residential and commercial settings. Measuring 95 by 95 millimetres, this LED bulb is ideal for use in decorative fixtures where aesthetic and performance reliability are essential, offering an energy-efficient alternative while maintaining a classic appearance. As an engineering solution, it caters to applications that require a consistent and gentle lighting environment, contributing to enhanced visual comfort and energy conservation in built environments. The LED bulb meets European energy classification standards with an EEC rating of D, ensuring compliance with current regulations for lighting products.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 135.00mm
Diameter 95.00mm
Dimensions (Ø x H) 95.00 x 95.00mm
Height/depth 95.00mm
Housing Material Glass (lead-free)
Max. system power 5.9W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Weight 54.00g
Width 95.00mm

Reviews

Be the first to submit a review

Trustpilot