OSRAM HOMELIGHTING 4099854466427 LED E14 1.8W Cool white 35mm x 35mm EEC D

MPN
4099854466427
Brand
OSRAM
EAN-13
4099854466427
Order Code
19-4538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £4.32 £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Osram 4099854466427 is a LED light bulb known as the LED Star Classic B 25 Filament 1.8W 840 Clear E14. Designed for indoor light fittings, this LED bulb delivers a cool white light with a compact 35mm x 35mm form factor, providing a modern alternative to traditional incandescent bulbs. With its energy efficiency classification of EEC D and a low power consumption of 1.8 watts, it is suited for residential and commercial environments where energy conservation and cost efficiency are priorities. Typical applications include use in decorative light fixtures, chandeliers, and wall sconces, ensuring efficient illumination while maintaining aesthetic appeal. The bulb's E14 base makes it compatible with a wide range of light fittings, facilitating easy integration into existing lighting systems.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 4000K
Content 1
Depth 100.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 16.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot