OSRAM HOMELIGHTING 4099854466335 LED Warm white EEC D E-27 3.4W 60mmx60mm 1pc

MPN
4099854466335
Brand
OSRAM
EAN-13
4099854466335
Order Code
19-4537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £4.15 £3.53
10+ £3.30
50+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Osram 4099854466335 is an LED light bulb designed for efficient indoor lighting applications. This particular model, known as the LED Star Classic A 40 Filament, operates at 3.4 watts and emits a warm white light at 827 Kelvins with a frosted surface and standard E27 base. The bulb measures 60 mm by 60 mm, making it suitable for installations where standard-sized fittings are used, such as residential living spaces, offices, or public buildings. Engineered for reliability and energy efficiency, this LED bulb provides an alternative to traditional incandescent lamps while offering reduced power consumption and lower heat generation. Its construction aligns with the Energy Efficiency Class D, ensuring compliance with contemporary environmental standards.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 31.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot