OSRAM HOMELIGHTING 4099854466311 LED E14 1.8W Cool white 35mm x 35mm

MPN
4099854466311
Brand
OSRAM
EAN-13
4099854466311
Order Code
19-4536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £3.65
10+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Osram 4099854466311 is a high-efficiency LED bulb designed under the model LED Star Classic B 25 Filament 1.8W 840 Frosted E14. This cool white LED light bulb operates with a power consumption of 1.8 watts and offers a frosted finish, providing a soft illumination suitable for varied indoor lighting applications. With a compact design, measuring 35mm by 35mm, it is compatible with fixtures that require an E14 socket, making it ideal for use in residential and professional settings where energy-saving and long-lasting lighting solutions are required. Its cool white light is especially suitable for workspaces and areas needing bright, clear light, contributing to energy efficiency and reduced maintenance in engineering projects and office environments.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 4000K
Content 1
Depth 100.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power consumption in emergency mode 1.8W
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Suitable for lamp power 1.8W
Weight 16.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot