OSRAM HOMELIGHTING 4099854466274 LED Warm white E-27 3.4W Ø125mm x 125mm EEC D

MPN
4099854466274
Brand
OSRAM
EAN-13
4099854466274
Order Code
19-4535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £9.60 £8.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854466274 LED Warm white E-27 3.4W Ø125mm x 125mm EEC D is a meticulously engineered indoor light fitting designed for optimal performance in residential and commercial environments requiring a warm, inviting ambiance. This LED Star Globe 125 40 Filament 3.4W 827 Clear E27 offers exceptional energy efficiency, consuming only 3.4 watts while producing a warm white light with excellent light distribution attributed to its clear filament design. The bulb is compatible with standard E27 sockets, making it versatile and easy to install in a variety of fixtures such as table lamps, pendant lights, and wall sconces, providing reliable illumination for living spaces, offices, or hospitality settings. Engineered to European Energy Classification D, it ensures a balance between energy consumption and luminous efficacy, suitable for applications where sustainability and cost-effectiveness are prioritised.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 168.00mm
Diameter 125.00mm
Dimensions (Ø x H) 125.00 x 125.00mm
Height/depth 125.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 88.00g
Width 125.00mm

Reviews

Be the first to submit a review

Trustpilot