OSRAM HOMELIGHTING 4099854466038 LED W.White E14 1W 35mmx35mm Monochrome EEC D

MPN
4099854466038
Brand
Osram
EAN-13
4099854466038
Order Code
19-4531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.02
50+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Osram 4099854466038 is a high-quality LED light bulb designed for indoor light fittings, specifically under the LED Star Classic B 15 Filament series. This energy-efficient bulb operates at a power consumption of 1 watt and emits a warm white light (827) with a frosted finish, suitable for creating a comfortable ambient atmosphere. With an E14 base fitting, it provides a reliable replacement for traditional incandescent bulbs in residential or commercial settings where energy efficiency and longevity are crucial. The compact size of 35mm by 35mm makes it ideal for use in decorative fixtures, chandeliers, and other luminaires where space is limited. Its durable design enhances longevity, making it ideal for applications demanding consistent and stable illumination.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 100.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 1W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 136lm
Weight 16.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot