OSRAM HOMELIGHTING 4099854464997 LED Cool white E-27 5.9 W 60x60 mm EEC D

MPN
4099854464997
Brand
Osram
EAN-13
4099854464997
Order Code
19-4528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £5.91
10+ £5.52
50+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Osram 4099854464997 is an LED bulb specifically designed as an indoor light fitting. Featuring the LED Superstar Classic A 60 Filament DIM 5.9W 840 design, this bulb has an E27 base and operates at a power consumption of 5.9 watts, making it energy efficient. It emits a cool white light with a frosted finish, which is suitable for various indoor settings such as residential homes, offices, and commercial spaces where controlled, efficient illumination is required. Renowned for its durability and reduced power usage, this LED bulb is ideal for use in environments prioritising energy conservation and long-term operational reliability. With an Energy Efficiency Class of D, it provides a balanced solution for those upgrading from traditional incandescent bulbs to more sustainable lighting alternatives.
Type LED (monochrome)
Housing colour Cool white
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 4000K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 5.9W
Operating Voltage 230V
Power consumption in emergency mode 5.9W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Suitable for lamp power 5.9W
Weight 30.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot