OSRAM HOMELIGHTING 4099854464959 LED E-27 3.4W Warm white Ø60xH60mm 1pc

MPN
4099854464959
Brand
OSRAM
EAN-13
4099854464959
Order Code
19-4526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.80 £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Osram presents the 4099854464959 LED bulb, also known as the LED Superstar Classic A 40 Filament DIM 3.4W 827 Clear E27, designed for indoor use. This energy-efficient light bulb operates at 3.4 watts, delivering a warm white illumination with a colour temperature of 2700K, which is ideal for creating a cosy atmosphere in residential settings. The bulb features a standard E27 base, making it compatible with a wide range of fittings, and its clear finish allows for a traditional aesthetic reminiscent of classic incandescent bulbs while offering modern LED efficiency. Common engineering applications include its use in domestic environments, such as living rooms and bedrooms, particularly in fixtures where dimmable options are required. With dimensions of 60mm in both diameter and height, this LED bulb is a compact yet powerful solution for enhancing ambient lighting in various settings.
Type LED (monochrome)
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 32.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot