OSRAM HOMELIGHTING 4099854464935 LED bulb EEC D E-27 3.4W Cool white 60x60mm

MPN
4099854464935
Brand
OSRAM
EAN-13
4099854464935
Order Code
19-4525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.53 £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Osram 4099854464935 is an LED light bulb known as the LED Superstar Classic A 40 Filament DIM 3.4W 840 Frosted E27. This bulb offers a power rating of 3.4 watts and emits a cool white light, providing efficient illumination with an energy efficiency class of EEC D. Designed with a classic filament style enclosed in a frosted finish, this LED bulb is suitable for indoor light fittings with an E27 socket. Its compact dimensions of 60x60mm make it ideal for a variety of applications, including residential and commercial settings where discrete and energy-efficient lighting is desired. The bulb's dimmable feature enhances its versatility, allowing engineers to incorporate it into settings requiring adjustable lighting environments.
Type LED (monochrome)
Housing colour Cool white
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour of light adjustable white
Colour Temperature Range 4000K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Suitable for lamp power 3.4W
Weight 32.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot