OSRAM HOMELIGHTING 4099854464799 Office Line LED ceiling light 42W White 230V

MPN
4099854464799
Brand
OSRAM
EAN-13
4099854464799
Order Code
19-4524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £67.51 £61.82
10+ £59.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

Osram 4099854464799 is an Office Line Cuboid Suspended LED ceiling light that delivers a robust lighting solution with a 42-watt power capacity and a colour temperature of 4000 Kelvin, ideal for neutral white illumination. Designed for optimal integration within indoor environments, this lighting fixture is particularly well-suited for applications such as switchboard lighting, cabinet and cupboard illumination, as well as workplace and industrial plant settings where precise and consistent light output is crucial. Its dimmable feature allows for adjustable ambient control, making it versatile for various lighting requirements. The unit operates efficiently on a 230V power supply, ensuring compatibility with standard electrical circuits commonly found in office and industrial environments. With its sleek white finish, the ceiling light provides a modern aesthetic that complements a range of interior designs while delivering dependable LED performance.
Type LED ceiling light
Housing colour Cool white
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour temperature (Kelvin) 4000K
Depth 1126.00mm
Dimensions (W x H x D) 41.00 x 70.00 x 1126.00mm
Height/depth 70.00mm
Housing Material Aluminium
Max. system power 42.00W
Operating Voltage 230V
Product Type LED ceiling light
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 5000lm
Width 41.00mm

Reviews

Be the first to submit a review

Trustpilot