OSRAM HOMELIGHTING 4099854462498 Submarine LED light 13.5W 840 G13 T8 120cm

MPN
4099854462498
Brand
OSRAM
EAN-13
4099854462498
Order Code
19-4518
Country of Origin
China
View Full Product Range (21)

Discontinued


Osram 4099854462498 is the Submarine LED light, a 13.5W T8 tube designed with G13 caps and measuring 120 cm in length. This robust indoor light fitting is crafted from recycled plastic, making it both environmentally conscious and reliable for moisture-prone environments such as basements, lavatories, wet rooms, and garages. It operates efficiently at an 840 colour code, delivering cool white illumination which is optimal for spaces requiring consistent and clear visibility. Ideal for engineering professionals, this LED light ensures durable performance and safety in work settings often exposed to harsh conditions, similar to traditional davy lamps or miners' lamps.
Type LED wet room light
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Length 120cm
Product Type LED wet room light

Trustpilot