OSRAM HOMELIGHTING 4099854462177 Smart+ LED RGBW E-27 14W EEC F Wireless Light

MPN
4099854462177
Brand
Osram
Order Code
19-4517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.87 £17.74
10+ £16.78
50+ £16.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 4099854462177 is the manufacturer's part number for the Smart+ LED RGBW E-27 14W that offers advanced home automation capabilities with both wireless and remote control functionalities. This indoor light fitting integrates seamlessly into modern smart home systems, providing an energy-efficient lighting solution with a power rating labelled EEC F under the A to G scale. The bulb features a full RGBW colour spectrum, allowing users to customise ambient lighting across a wide range of colour temperatures from 827 to 865, suitable for creating tailored lighting experiences in residential settings. Ideal for use in living rooms, bedrooms, or any indoor environments where dynamic lighting can enhance ambiance and functionality, this Smart+ LED offers an ideal blend of innovation and efficiency. The product's compatibility with standard E-27 fittings ensures easy installation and integration within existing lighting infrastructures.
Type Wireless LED light
Housing colour RGBW
Energy efficiency rating F (A - G)
Base E-27
Circuits 100000
Cloud integration Alexa
Colour temperature (min.) 2700K
Data exchange Bidirectional (bi)
Max. system power 14W
Product Type Wireless LED light
Rated luminous flux according to IEC 62722-2- 1 1521lm

Reviews

Be the first to submit a review

Trustpilot