OSRAM HOMELIGHTING 4099854461804 LED GU10 4.7W 50mmx50mm 1pc EEC F monochrome

MPN
4099854461804
Brand
OSRAM
EAN-13
4099854461804
Order Code
19-4514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 4099854461804 is an LED GU10 bulb designed specifically for indoor lighting applications, offering efficient and reliable illumination. The SMART ZB PAR16 50 4.7W 220V DIM GU10 model is engineered to operate at 220 volts, delivering 4.7 watts of energy-efficient light within a compact 50mm x 50mm form factor. Categorised under Energy Efficiency Class F, this monochrome LED bulb is suitable for various engineering applications, such as architectural lighting, accentuating interiors, or as a component in energy-efficient lighting solutions. Ideal for environments requiring precise dimming capabilities, the bulb offers robust performance in both residential and commercial indoor spaces.
Type LED (monochrome)
Dimmable Yes
IP Rating IP20
Energy efficiency rating F (A - G)
Base GU10
Colour Temperature Range 2700K
Content 1
Depth 54.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 4.7W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 350lm
Weight 43.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot