OSRAM HOMELIGHTING 4099854460319 LED Bulb EEC F E-27 9W 60mm x 60mm Monochrome

MPN
4099854460319
Brand
OSRAM
EAN-13
4099854460319
Order Code
19-4493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Osram 4099854460319 is an advanced LED bulb designed for residential indoor lighting applications, characterised by its model number SMART ZB A60 D 9W 220V FR E27. This LED bulb integrates energy-efficient technology, operating at 9 watts to provide ample illumination while reducing energy consumption compared to traditional incandescent bulbs. With dimensions of 60mm by 60mm, it fits standard E-27 sockets, making it suitable for a variety of lighting fixtures. The bulb delivers a monochromatic light output, which is optimal for settings where uniform illumination is essential, such as in task lighting or accent lighting scenarios. Its compact form factor and reliability make it ideal for engineers focussed on developing sustainable lighting solutions in residential environments.
Type LED (monochrome)
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating F (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 112.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Plastic
Max. system power 9W
Operating Voltage 230V
Power consumption in emergency mode 9W
Power Range 7.5 W - 9.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Weight 43.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot