OSRAM HOMELIGHTING 4099854458682 LED reflector lamp GU10 3.1W CoolWhite 50x50mm

MPN
4099854458682
Brand
OSRAM
EAN-13
4099854458682
Order Code
19-4487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.55
10+ £4.29
50+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Osram 4099854458682, is the LED Star PAR16 50 120° 3.1W 840 GU10, a highly efficient LED reflector lamp designed for indoor light fittings. This GU10 LED bulb features a power consumption of 3.1 watts, delivering a cool white light that is suitable for an ambient temperature range often demanded in residential and commercial settings. With dimensions of 50x50mm, this compact lighting solution is ideal for applications requiring focused lighting with a wide beam angle of 120 degrees. Common engineering applications include use in domestic downlighting, accent lighting in retail environments, and task lighting where energy efficiency and reliability are critical.
Type LED reflector lamp
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour Temperature Range 4000K
Content 1
Depth 54.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.1W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 350lm
Suitable for lamp power 3.1W
Weight 36.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot