OSRAM HOMELIGHTING 4099854458620 LED reflector lamp Cool white GU10 3.7W 50x50mm

MPN
4099854458620
Brand
OSRAM
EAN-13
4099854458620
Order Code
19-4483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £4.11 £3.49
10+ £3.30
50+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Osram 4099854458620 is a high-quality, energy-efficient LED reflector lamp designed for indoor lighting applications. This LED Star PAR16 50 36° light bulb operates at 3.7 watts and emits a cool white light with a colour temperature of 4000K, making it ideal for environments where clear visibility and a focus on natural light replication are essential. With its GU10 base, the lamp is compatible with a wide range of light fittings, providing versatility for various interior settings such as residential areas, offices, and retail spaces. The lamp's compact dimensions, measuring 50x50mm, and its precision-engineered design ensure ease of installation and reliable performance. Engineering applications of the Osram LED reflector include accent lighting and task lighting where directed illumination and energy efficiency are paramount.
Type LED reflector lamp
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour of light white
Colour of light adjustable white
Colour Temperature Range 4000K
Content 1
Depth 54.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.7W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 350lm
Weight 38.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot