OSRAM HOMELIGHTING 4099854458606 LED reflector lamp GU10 3.7W warm white 50x50mm

MPN
4099854458606
Brand
Osram
EAN-13
4099854458606
Order Code
19-4469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £4.14 £3.52
10+ £3.29
50+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Osram 4099854458606 refers to the LED Star PAR16 50 36° 3.7W 827 GU10 reflector lamp, engineered for indoor light fittings. This LED bulb operates at 3.7 watts and emits a warm white light, characterised by a colour temperature of 2700 Kelvin. The lamp utilises a GU10 base, making it compatible with a variety of existing fixtures, while its dimensions of 50x50mm ensure it fits standard spaces. The lamp's 36-degree beam angle provides a focused yet ample illumination, making it suitable for accent lighting in residential and commercial applications, including display lighting and task lighting scenarios where precise and energy-efficient lighting is desired.
Type LED reflector lamp
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 54.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.7W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 350lm
Suitable for lamp power 3.7W
Weight 38.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot