OSRAM HOMELIGHTING 4099854458484 LED reflector lamp Warm white GU10 2.4W 50x50mm

MPN
4099854458484
Brand
OSRAM
EAN-13
4099854458484
Order Code
19-4467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Osram 4099854458484 LED reflector lamp is an energy-efficient lighting solution designed for indoor light fittings. This LED light bulb features a GU10 base and operates at 2.4 watts, providing a warm white light with a colour temperature of 2700K, suitable for various residential and commercial environments. The lamp has a compact size of 50x50mm and offers a beam angle of 36°, making it ideal for specific lighting tasks where directional lighting is required, such as spotlighting in retail displays or accent lighting in domestic settings. Renowned for its longevity and low power consumption, this LED bulb is an excellent replacement for traditional halogen bulbs, offering both improved energy efficiency and reduced maintenance costs. The product’s robust performance and compatibility with existing GU10 fittings make it a practical choice for engineers seeking dependable illumination solutions.
Type LED reflector lamp
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 54.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 2.4W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 230lm
Suitable for lamp power 2.4W
Weight 38.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot