OSRAM HOMELIGHTING 4099854458446 LED reflector lamp GU5.3 6.1W C.White 50x50mm

MPN
4099854458446
Brand
OSRAM
EAN-13
4099854458446
Order Code
19-4465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £8.22 £6.99
10+ £6.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Osram 4099854458446 is the LED Star MR16 50 36° 6.1W 840 GU5.3, a technologically advanced reflector lamp engineered for precision indoor lighting applications. This LED bulb, featuring a GU5.3 base, delivers a significant reduction in energy consumption compared to traditional halogen lamps, while providing a cool white illumination ideal for emphasising architectural details or highlighting specific areas within residential or commercial environments. Its compact design, with dimensions of 50x50mm, allows for easy integration into existing fixtures without compromising performance. The 36-degree beam angle ensures focused light distribution, making it suitable for task lighting or accent lighting in displays and recessed lighting setups. The product is a reliable choice for engineers seeking a sustainable solution with reduced maintenance due to its extended operational life.
Type LED reflector lamp
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour Temperature Range 4000K
Content 1
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 6.1W
Operating Voltage 12V
Power Range 5 W - 7.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 621lm
Suitable for lamp power 6.1W
Weight 38.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot