OSRAM HOMELIGHTING 4099854458422 LED reflector lamp W.White GU5.3 6.1W 50x50mm

MPN
4099854458422
Brand
OSRAM
EAN-13
4099854458422
Order Code
19-4464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £8.35 £7.10
10+ £6.63
50+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Osram 4099854458422 is a high-performance LED reflector lamp designed for various indoor light fittings. The LED Star MR16 50 with a 36-degree beam angle offers a warm white light output while consuming only 6.1 watts of power, making it an energy-efficient replacement for traditional halogen lamps. With its compact dimensions of 50x50 mm and a GU5.3 base, this LED bulb is particularly suitable for use in recessed lighting, track lighting systems, and other applications requiring directional lighting. Its long lifespan and reliable performance make it ideal for residential, retail, and hospitality settings where consistent, high-quality illumination is essential.
Type LED reflector lamp
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour Temperature Range 2700K
Content 1
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 6.1W
Operating Voltage 12V
Power Range 5 W - 7.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 621lm
Suitable for lamp power 6.1W
Weight 38.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot