OSRAM HOMELIGHTING 4099854458408 LED reflector lamp GU5.3 3.3W W.White 50x50mm

MPN
4099854458408
Brand
OSRAM
EAN-13
4099854458408
Order Code
19-4463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £5.39 £4.58
10+ £4.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Osram's 4099854458408 LED Star MR16 is a high-performance indoor light fitting designed for precise illumination needs. This LED reflector lamp features a bi-pin GU5.3 base and operates at a power rating of 3.3 watts, delivering warm white light that closely mimics traditional halogen lighting at a colour temperature of 2700K. With a beam angle of 120 degrees, it provides ample coverage for various applications, making it ideal for use in residential settings, retail environments, and commercial display lighting where directional lighting is essential. Compact in design with dimensions of 50x50mm, this LED bulb is engineered to fit standard fixtures, offering energy-efficient, long-lasting performance.
Type LED reflector lamp
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.3W
Operating Voltage 12V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 396lm
Suitable for lamp power 3.3W
Weight 26.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot