OSRAM HOMELIGHTING 4099854458385 LED reflector lamp GU5.3 3.4W WarmWhite 50x50mm

MPN
4099854458385
Brand
OSRAM
EAN-13
4099854458385
Order Code
19-4462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £5.17 £4.39
10+ £4.15
50+ £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Osram 4099854458385 is an LED reflector lamp specifically designed for indoor light fittings, featuring a GU5.3 base that caters to a variety of lighting needs. With a power consumption of just 3.4 watts, this LED Star MR 16 lamp emits a warm white light (2700K), providing an efficient and long-lasting illumination solution. Designed with a 36-degree beam angle, it is ideal for applications requiring precise directional lighting such as accent lighting, display lighting, and general room lighting, where both energy efficiency and consistent illumination are critical. The compact dimensions of 50x50 mm ensure compatibility with standard fixtures, making it a versatile choice for residential and commercial environments.
Type LED reflector lamp
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour Temperature Range 2700K
Content 1
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 12V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 345lm
Suitable for lamp power 3.4W
Weight 28.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot