OSRAM HOMELIGHTING 4099854458347 LED reflector lamp W.White GU5.3 2W Ø50mmxH50mm

MPN
4099854458347
Brand
OSRAM
EAN-13
4099854458347
Order Code
19-4459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £4.78 £4.06
10+ £3.83
50+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 381 in stock

Osram 4099854458347 is an LED reflector lamp designed for use in a variety of indoor lighting applications. This GU5.3-based LED Star MR 16 bulb has a power rating of 2 watts and produces a warm white light, corresponding to the 827 colour temperature specification, with an effective beam angle of 36 degrees. Its compact dimensions of Ø50mm x H50mm make it suitable for installations where space is limited, while still providing efficient illumination comparable to traditional 20-watt halogen lamps. The LED technology ensures energy efficiency and longevity, typically employed in residential and commercial settings such as accent lighting, display lighting, and general illumination where a focused light source is needed.
Type LED reflector lamp
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 2W
Operating Voltage 12V
Power Range 0 W - 2.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 210lm
Suitable for lamp power 2W
Weight 28.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot