OSRAM HOMELIGHTING 4099854458286 LED reflector lamp Cool white 2W GU5.3 50x50mm

MPN
4099854458286
Brand
OSRAM
EAN-13
4099854458286
Order Code
19-4455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £4.80 £4.08
10+ £3.85
50+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

Osram 4099854458286 presents the OSRAM LED Star MR 16 20 36° 2W 840 GU5.3, a compact LED reflector lamp optimised for indoor lighting applications. This high-efficiency lamp emits a cool white light and features a GU5.3 base, making it compatible with a wide range of existing light fittings. Its 2-watt power consumption is ideal for energy-conscious environments, providing a sustainable and cost-effective lighting solution. The lamp's precise 36-degree beam angle is specifically designed for accent lighting and display purposes, often employed in retail, museum, or residential settings where focused illumination is required. Engineered with dimensions of 50x50mm, it ensures a seamless fit in standard fixtures while maintaining superior thermal management and light output quality.
Type LED reflector lamp
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour Temperature Range 4000K
Content 1
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 2W
Operating Voltage 12V
Power Range 0 W - 2.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 210lm
Suitable for lamp power 2W
Weight 28.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot