OSRAM HOMELIGHTING 4099854457449 LED reflector lamp C.White GU10 5.6W 50x50mm

MPN
4099854457449
Brand
OSRAM
EAN-13
4099854457449
Order Code
19-4449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £8.40 £7.14
10+ £6.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Osram 4099854457449 is a LED reflector lamp, specified as a LED Star PAR16 with an 80-degree beam angle and a 120-degree spread, operating at 5.6 watts. The lamp features a GU10 base, facilitating easy installation into standard fittings, and is ideal for indoor light applications such as accent and task lighting in residential and commercial spaces. The lamp provides a cool white illumination with a correlated colour temperature of 4000 K, which is conducive to environments requiring clarity and focus. Engineered for efficiency, the lamp provides a modern alternative to traditional halogen reflectors, ensuring reduced energy consumption and enhanced longevity. The compact dimensions of 50x50mm make it suitable for fixtures where space may be constrained, offering versatility across various engineering and architectural applications.
Type LED reflector lamp
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour of light white
Colour of light adjustable white
Colour Temperature Range 4000K
Content 1
Depth 54.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 5.6W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 620lm
Suitable for lamp power 5.6W
Weight 39.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot