OSRAM HOMELIGHTING 4099854457425 LED reflector lamp GU10 5.6W Warm white 50x50mm

MPN
4099854457425
Brand
OSRAM
EAN-13
4099854457425
Order Code
19-4448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £8.22 £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Osram 4099854457425, LED Star PAR16 80 120° 5.6W 827 GU10, is a technically advanced LED reflector lamp designed for efficient indoor use. This LED bulb features a GU10 base, making it suitable for easy installation in a variety of light fittings commonly found in residential and commercial settings. With a power consumption of 5.6 watts and offering warm white illumination, this lamp is engineered to provide optimal light output equivalent to traditional lighting solutions while ensuring energy efficiency. Known for its broad 120° beam angle, the LED is ideal for general lighting applications, including spot and accent lighting, where wide beam distribution is desired. Employing modern LED technology, this bulb offers long-lasting performance and reduced maintenance needs, aligning with sustainable lighting practices and energy-saving goals.
Type LED reflector lamp
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour Temperature Range 2700K
Content 1
Depth 54.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 5.6W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 620lm
Suitable for lamp power 5.6W
Weight 39.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot