OSRAM HOMELIGHTING 4099854457401 LED lamp 6.1W GU10 cool white EEC E 50x50mm

MPN
4099854457401
Brand
OSRAM
EAN-13
4099854457401
Order Code
19-4447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £8.04 £6.83
10+ £6.38
50+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 4099854457401, is the LED Star PAR16 80 36° 6.1W 840 GU10 light bulb. This LED lamp features a power rating of 6.1 watts and is designed for indoor light fittings, providing a cool white illumination that corresponds to a colour temperature of approximately 4000K. The lamp’s dimensions are 50x50mm, and it operates with a GU10 base, ensuring compatibility with a wide range of fixtures. Engineered for energy efficiency, this bulb carries an Energy Efficiency Class (EEC) rating of E, providing a focused 36-degree beam angle that makes it well-suited for applications such as accent lighting, display lighting, and general illumination in residential and commercial environments. The Osram LED lamp serves as an effective component in energy-conscious lighting solutions while maintaining a commitment to high-quality and longevity.
Type LED reflector lamp
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour of light white
Colour of light adjustable white
Colour Temperature Range 4000K
Content 1
Depth 54.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 6.1W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 575lm
Suitable for lamp power 6.1W
Weight 39.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot