OSRAM HOMELIGHTING 4099854457388 LED reflector lamp GU10 6.1W Warm white 50x50mm

MPN
4099854457388
Brand
OSRAM
EAN-13
4099854457388
Order Code
19-4446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £8.20 £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Osram 4099854457388 is a high-quality LED reflector lamp designed for efficient indoor lighting applications. This LED Star PAR16 80 features a GU10 base and operates at 6.1 watts, delivering a warm white light at a colour temperature of 2700K, making it suitable for environments requiring a cosy and inviting atmosphere. The compact 50x50mm form factor allows for easy installation in modern light fittings, while its 36-degree beam angle offers focused illumination ideal for accent lighting in residential settings, retail spaces, and hospitality venues. Engineered for reliability and energy efficiency, this LED bulb facilitates reduced power consumption while maintaining optimal light output.
Type LED reflector lamp
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 54.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 6.1W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 575lm
Suitable for lamp power 6.1W
Weight 39.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot