OSRAM HOMELIGHTING 4099854457180 LED reflector lamp GU10 White 3.7W 50x50mm 2pc

MPN
4099854457180
Brand
OSRAM
EAN-13
4099854457180
Order Code
19-4445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £9.40 £7.99
10+ £7.49
50+ £7.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854457180 presents the LED Superstar PAR 16 50 36° DIM 3.7W 927 GU10, a high-efficiency indoor lighting solution designed for optimal performance in residential and commercial settings. This LED reflector lamp, featuring a 36-degree beam angle, provides a focused and reliable light output equivalent to traditional halogen lamps, while significantly reducing energy consumption. With a compact form factor of 50x50mm, the lamp is versatile for a range of applications such as spot lighting in kitchens, living rooms, and professional workspaces where precise illumination is essential. Its GU10 base ensures compatibility with standard fittings, making it an ideal replacement for conventional bulbs in fixtures requiring dimmable lighting capabilities.
Type LED reflector lamp
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour Temperature Range 2700K
Content 2
Depth 54.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.7W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 350lm
Weight 39.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot