OSRAM HOMELIGHTING 4099854457166 LED reflector lamp EEC E 3.7W White E14 50x50mm

MPN
4099854457166
Brand
OSRAM
EAN-13
4099854457166
Order Code
19-4444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £9.27 £7.88
10+ £7.36
50+ £7.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Osram 4099854457166, also known as the LED Superstar PAR 16 50 36° DIM 3.7W 927 E14, is an LED reflector lamp designed for indoor lighting applications. This energy-efficient lamp features a compact design measuring 50x50 mm and is equipped with an E14 base for simple installation. With a power consumption of 3.7 watts, it offers a high colour rendering index of 90, providing natural and vibrant illumination. Typical uses for this LED bulb include residential lighting fixtures and accent lighting in commercial settings, where precise and consistent light output is crucial. The lamp's dimmable function allows for adjustable brightness, making it suitable for various ambient lighting conditions.
Type LED reflector lamp
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base E14
Colour of light white
Colour of light adjustable white
Colour rendering index CRI white
Colour Temperature Range 2700K
Content 1
Depth 73.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.7W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 350lm
Suitable for lamp power 3.7W
Weight 42.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot