OSRAM HOMELIGHTING 4099854457036 LED reflector lamp GU10 2.4W Warm white 50x50mm

MPN
4099854457036
Brand
OSRAM
EAN-13
4099854457036
Order Code
19-4440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £4.67 £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Osram 4099854457036 is an LED reflector lamp featuring a GU10 base, designed specifically for indoor light fittings. With an energy-efficient power rating of 2.4 watts, this lamp emits a warm white light with a beam angle of 36 degrees, suitable for providing focused illumination in residential and commercial settings. The LED Superstar PAR 16 35 36° DIM offers reliable performance with dimmable capabilities, making it ideal for applications requiring adjustable ambient lighting such as accent lighting in living areas or task lighting in workspaces. Its compact dimensions of 50x50mm facilitate easy installation in standard fittings, enhancing its versatility across various indoor environments.
Type LED reflector lamp
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 52.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 2.4W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 230lm
Suitable for lamp power 2.4W
Weight 39.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot