OSRAM HOMELIGHTING 4099854456992 LED reflector lamp C.White GU10 6.9W 50x50mm

MPN
4099854456992
Brand
OSRAM
EAN-13
4099854456992
Order Code
19-4438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £9.56 £8.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Osram 4099854456992, is to the LED Superstar PAR16 80 120° DIM 6.9W 940 GU10, an advanced LED reflector lamp designed for indoor light fittings. This lamp offers a power consumption of 6.9 watts and delivers a colour temperature suitable for achieving a cool white illumination, which is efficient for enhancing visibility in settings like offices, commercial spaces, and residential areas where high-quality light exposition is crucial. Its compact dimensions of 50x50mm make it especially adaptable for versatile installations, while the GU10 base ensures straightforward integration into existing lighting setups. Engineers may consider this product for applications requiring precise directional lighting and energy efficiency, such as track lighting and recessed ceiling fixtures.
Type LED reflector lamp
Housing colour Cool white
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour of light white
Colour of light adjustable white
Colour Temperature Range 4000K
Content 1
Depth 52.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 6.9W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 650lm
Suitable for lamp power 6.9W
Weight 42.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot