OSRAM HOMELIGHTING 4099854456978 LED reflector lamp GU10 6.9W W.White 50x50mm

MPN
4099854456978
Brand
OSRAM
EAN-13
4099854456978
Order Code
19-4437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £9.70 £8.24
10+ £7.73
50+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Osram 4099854456978 is an LED light bulb known as the LED Superstar PAR16 80 120° DIM 6.9W 927 GU10, designed for indoor light fittings. This high-performance LED reflector lamp features a GU10 base and operates at a power of 6.9 watts, delivering warm white illumination with a wide beam angle of 120 degrees, suitable for various lighting scenarios. The lamp's compact dimensions of 50x50 mm make it ideal for both commercial and residential applications where efficient, dimmable lighting is required, such as in downlights or spotlight fixtures. With its energy-efficient design and reliable performance, it is commonly used in environments that necessitate precise and adjustable lighting solutions, including exhibition spaces, retail outlets, and domestic settings.
Type LED reflector lamp
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 52.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 6.9W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 650lm
Suitable for lamp power 6.9W
Weight 42.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot