OSRAM HOMELIGHTING 4099854456954 LED reflector lamp EEC E GU10 6.1 W Cool white

MPN
4099854456954
Brand
OSRAM
EAN-13
4099854456954
Order Code
19-4436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £9.61 £8.17
10+ £7.66
50+ £7.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Osram 4099854456954 is an LED reflector lamp designed for energy-efficient indoor lighting applications. This specific model, the LED Superstar PAR 16 80 36° DIM, operates at a power consumption of 6.1 watts and offers a cool white illumination, a characteristic preferred in environments demanding brighter and more focused lighting. Engineered with a GU10 fitting, it ensures compatibility with a wide range of existing fixtures, facilitating easy integration into both residential and commercial settings. The lamp’s design promotes durability and long lifespan, making it suitable for applications such as track lighting, spotlighting, and display lighting, where reliable and consistent performance is crucial. With its energy efficiency and versatile application features, it is a practical choice for those seeking to maintain effective lighting with reduced power consumption.
Type LED reflector lamp
Housing colour Cool white
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour Temperature Range 4000K
Content 1
Depth 52.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 6.1W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 575lm
Suitable for lamp power 6.1W
Weight 42.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot