OSRAM HOMELIGHTING 4099854456930 LED reflector lamp GU10 6.1W White Ø50mm H50mm

MPN
4099854456930
Brand
OSRAM
EAN-13
4099854456930
Order Code
19-4435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £9.66 £8.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Osram 4099854456930 LED reflector lamp, also known as the LED Superstar PAR 16 80 36° DIM 6.1W 927 GU10. This indoor light fitting is designed for efficiency and precision, utilising advanced LED technology to provide superior illumination with a power rating of 6.1 watts while maintaining a robust build with dimensions of Ø50mm by H50mm. Engineered for versatility, the GU10 base allows for easy installation in a wide range of lighting contexts, making it suitable for various applications such as architectural lighting, spotlighting displays, and accent lighting in both residential and commercial settings. The lamp emits a consistent, high-quality white light that is ideal for situations requiring focused beam angles without sacrificing energy efficiency.
Type LED reflector lamp
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour Temperature Range 2700K
Content 1
Depth 52.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 6.1W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 575lm
Suitable for lamp power 6.1W
Weight 42.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot